Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LD1117V50

LD1117 Series 1300 mA 5 V Fixed Output Positive Voltage LDO Regulator - TO-220

$ 0.339
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117V50.

Augswan

Datasheet44 pages13 years ago

Upverter

iiiC

Future Electronics

Nu Horizons

Inventory History

3 month trend:
-79.74%

CAD Models

Download STMicroelectronics LD1117V50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

STMicroelectronicsLD1117V33
LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - TO-220
STMicroelectronicsLD1117V
LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220
STMicroelectronicsLD1117V33C
LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - TO-220

Descriptions

Descriptions of STMicroelectronics LD1117V50 provided by its distributors.

LD1117 Series 1300 mA 5 V Fixed Output Positive Voltage LDO Regulator - TO-220
IC, V REG LDO +5.0V, 1117, TO-220-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 15V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: ; Available until stocks are exhausted Alternative available
Outputs = 1 / Fixed Output Voltage V = 5 / Output Voltage Min. V = 4.9 / Output Voltage Max. V = 5.1 / Dropout Voltage V = 1.2 / Output Current mA = 800 / Load Regulation mV = 1 / Line Regulation mV = 1 / Supply Voltage Min. V = 6.5 / Supply Voltage Max. V = 15 / Accuracy % = 1 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.4 / Width mm = 4.6 / Height mm = 15.75 / Power Dissipation (Pd) W = 12

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1117V50.