What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke L206

Fluke L206 Deluxe LED Light For Hard Hats, Polymer, 360 Degrees Rotating Clip, Water Resistant
$ 79.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke L206.

Newark

Datasheet1 page17 years ago

Burklin Elektronik

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Fluke L206 provided by its distributors.

Fluke L206 Deluxe LED Light For Hard Hats, Polymer, 360 Degrees Rotating Clip, Water Resistant
Headlamp LED 3 AAA Plastic Body/Polycarbonate Lens Yellow
DELUXE MINI HELMET LAMP; Time, battery life:40h
Flashlight Type:Hat Light; Light Source:3 x LED; Lumen Output:-; Power Source:-; Flashlight Body Material:Polymer; Product Range:-
L206 - Fluke Deluxe Led Hat Light (2098595)
Accessories DELUXE LED HAT LIGHT

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE L206
  • FLUKE-L206
  • L206.