What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip KSZ9477STXI

Ethernet Controller, Gigabit Ethernet Switch, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, 1.14 V
$ 16.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9477STXI.

Microchip

Datasheet266 pages7 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.37%

CAD Models

Download Microchip KSZ9477STXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.49
$ 17.495
Stock
134,500
155,671
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
128
128
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-03-08
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-03-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ9477STXI provided by its distributors.

Ethernet Controller, Gigabit Ethernet Switch, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, 1.14 V
KSZ9477S Series 3.3 V SMT 7-Port Gigabit Ethernet Switch - TQFP-128EP
KSZ9477 Tray S-PQFP-G128 I2C SPI interface controller 1.8V 2.5V 3.3V 14mm 1Gbps -40C~85C
5 3.465V 10Mbps,100Mbps,1Gbps TQFP-128 Bracket mounting,SMD mount 14mm*14mm*1.2mm
Enet Controller, 1Gbps, -40 To 85Deg C; Device Type:Gigabit Ethernet Switch; Supported Standards:Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V; Ic Case/Package:Tqfp-Ep; Qualification:- Rohs Compliant: Yes |Microchip Technology KSZ9477STXI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.