유통업체에서 제공한 Yageo Group 223858715623에 대한 설명입니다.
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402
KC 1,0nF 0402 10% 50V X7R
CAPACITOR, 0402, 1.0NF, 50V, REEL 10000; Application:Standard; Capacitance:1000pF; Capacitance Tolerance:± 10%; Series:2238587; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0402; Termination Type:SMD; Dielectric Characteristic:X7R; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Reel Quantity:10000; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V