RESISTOR, CURRENT SENSE, 0.25OHM, 1W, 1%; RESISTOR, CURRENT SENSE, 0.25OHM, 1W, 1%; Resistance:0.25ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Bare Metal; Resistor Case Style:2512; Body Material:Nickel Chrome