Vishay SIB437EDKT-T1-GE3

MOSFET, P CH, ESD, 8V, 9A, PPK SC75; Transistor Polarity: P Channel; Continuous D
Obsolete

데이터시트 및 문서

Vishay SIB437EDKT-T1-GE3에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet8 페이지11년 전

Farnell

element14 APAC

Newark

공급망

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

관련 부품

SI1050X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 1.34 A, 8 V, 6-PIN SC-89
Trans MOSFET P-CH 8V 5.8A 6-Pin PowerPAK SC-75 T/R
Diodes Inc.DMN3033LSN-7
N-Channel 30 V 30 mOhm 10.5 nC Enhancement Mode Mosfet - SC-59
Single P-Channel 8 V 78 mOhms Surface Mount Power Mosfet - SOT-363
Diodes Inc.DMN2020LSN-7
DMN2020LSN Series 20V 6.9 A N-Channel Enhancement Mode Mosfet - SC-59-3
Single N−Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ

설명

유통업체에서 제공한 Vishay SIB437EDKT-T1-GE3에 대한 설명입니다.

MOSFET, P CH, ESD, 8V, 9A, PPK SC75; Transistor Polarity:P Channel; Continuous D
Trans MOSFET P-CH 8V 9A 6-Pin PowerPAK SC-75 T/R / MOSFET P-CH 8V 9A SC-75-6
2.4W(Ta),13W(Tc) 5V 700mV@ 250¦ÌA 16nC@ 4.5 V 1P 8V 34m¦¸@ 3A,4.5V 1.6mm*1.6mm*750¦Ìm
VISHAY - SIB437EDKT-T1-GE3 - MOSFET, P CH, ESD, 8V, 9A, PPK SC75
Power Field-Effect Transistor, 8V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 8V 9A 13W 34MOHMS @ 4.5V
MOSFET P-CH 8V 9A PPAK TSC75-6
MOSFET, P CH, ESD, 8V, 9A, PPK SC75; Transistor Polarity:P Channel; Continuous Drain Current Id:-9A; Drain Source Voltage Vds:-8V; On Resistance Rds(on):0.028ohm; Rds(on) Test Voltage Vgs:-4.5V; Power Dissipation Pd:13W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SC-75; No. of Pins:6; MSL:-; Operating Temperature Range:-55°C to +150°C

제조업체 별칭

Vishay에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Vishay는 다음 이름으로도 알려져 있습니다:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric