Vishay CPF110R000GKRE6

Fixed Resistor, Metal Film, 1W, 10ohm, 250V, 2% +/-Tol, Through Hole Mount
$ 0.371
Production

가격 및 재고

데이터시트 및 문서

Vishay CPF110R000GKRE6에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet4 페이지6년 전

재고 내역

3개월간의 트렌드:
+129%

대체 부품

Price @ 1000
$ 0.371
$ 5.439
Stock
13,016
240
Authorized Distributors
3
1
Resistance
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Case/Package
Metal
Conformal
Tolerance
2 %
2 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2012-05-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

관련 부품

Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 10ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 2% +/-Tol, Through Hole Mount
Yageo GroupFMP100JT-52-10R
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FRF52-10R
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

설명

유통업체에서 제공한 Vishay CPF110R000GKRE6에 대한 설명입니다.

Fixed Resistor, Metal Film, 1W, 10ohm, 250V, 2% +/-Tol, Through Hole Mount
CPF-1 10 2% T-1 RE6
10¦¸ ¡À2% 1W ¡À100ppm/¡æ 7.87mm

제조업체 별칭

Vishay에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Vishay는 다음 이름으로도 알려져 있습니다:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric