Vishay IMC1812RV6R8K

Inductor, powdered Iron, 6.8Uh, 10+% Tol, 10-% Tol, 1812-Case |Vishay IMC1812RV6R8K
$ 0.839
Production

가격 및 재고

데이터시트 및 문서

Vishay IMC1812RV6R8K에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet3 페이지12년 전

RS (Formerly Allied Electronics)

대체 부품

Price @ 1000
$ 0.839
$ 0.56
Stock
1
5,172
Authorized Distributors
3
6
Inductance
6.8 µH
6.8 µH
Tolerance
10 %
10 %
Current Rating
285 mA
285 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
50
50
Test Frequency
7.96 MHz
7.96 MHz

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Inductor Chip Wirewound 6.8uH 10% 7.96MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR 1812 T/R
Ind Chip Molded Wirewound 6.8uH 10% 7.96MHz 50Q-Factor 285mA 1812 T/R
FIXED IND 6.8UH 300MA 1.85 OHM
API Delevan1210-682K
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind RF Choke Molded 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 245mA AXL Bag

설명

유통업체에서 제공한 Vishay IMC1812RV6R8K에 대한 설명입니다.

Inductor,powdered Iron,6.8Uh,10+% Tol,10-% Tol,1812-Case |Vishay IMC1812RV6R8K
General Purpose Inductor, 6.8uH, 10%, 1 Element, Iron-Core, SMD, 1812
FIXED IND 6.8UH 285MA 1.2OHM SMD
IMC-1812 6.8 10% R73
10 UH 10% 300MA

제조업체 별칭

Vishay에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Vishay는 다음 이름으로도 알려져 있습니다:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric