United Chemi-Con ELXY500ELL221MJ25S

LXY Series 220 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
$ 0.336
Production

가격 및 재고

데이터시트 및 문서

United Chemi-Con ELXY500ELL221MJ25S에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet3 페이지3년 전
Datasheet2 페이지11년 전

United Chemi-Con

element14 APAC

Farnell

Electro Sonic

재고 내역

3개월간의 트렌드:
+205%

대체 부품

Price @ 1000
$ 0.336
$ 0.29
$ 0.29
Stock
15,758
49,139
49,139
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
73 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.15 A
760 mA
760 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

관련 부품

United Chemi-ConELXZ630ELL221MJ25S
Cap Aluminum Lytic 220uF 63V 20%( 10 X 25mm) Radial 5mm 1050mA 5000h 105C Automotive Bulk
PanasonicEEUFC1J221S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1J221SB
Cap Aluminum 220uF 63V 20% (12.5 X 20mm) Radial 5mm 1285mA 5000 hr Ammo Pack
NichiconUPW1J221MPD6
Capacitor Aluminum Electrolytic Cap 220uF 63V 20% Radial 10X25 LS 5 mm | Nichicon UPW1J221MPD6
NichiconUPW1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 220muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 220muF ±20% 0.394Dia 10.00mm

설명

유통업체에서 제공한 United Chemi-Con ELXY500ELL221MJ25S에 대한 설명입니다.

LXY Series 220 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
220uF 50V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 50V RADIAL / 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
220¦ÌF 50V ¡À20% 5mm 5000h@ 105¡ãC 1.15A@ 100 kHz,575mA@ 120Hz ,D10xL25mm 10mm*25mm*26.5mm
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 50V, 20%, RADIAL; Capacitance: 220µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 5000 hours @ 105°C; Polarit 23K4122
Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Radial; Rango De Producto:Serie Lxy; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Chemi-Con ELXY500ELL221MJ25S

제조업체 별칭

United Chemi-Con에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. United Chemi-Con는 다음 이름으로도 알려져 있습니다:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con