United Chemi-Con ELXV101ELL271MK40S

Cap Aluminum Lytic 270uF 100V 20%( 12.5 X 40mm) Radial 5mm 1610mA 5000h 105C Automotive Bulk
$ 0.554
Production

가격 및 재고

데이터시트 및 문서

United Chemi-Con ELXV101ELL271MK40S에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

United Chemi-Con

Datasheet3 페이지3년 전

IHS

Electro Sonic

Future Electronics

재고 내역

3개월간의 트렌드:
+125%

대체 부품

Price @ 1000
$ 0.554
$ 1.26
$ 1.26
Stock
8,749
1,076
1,076
Authorized Distributors
6
3
3
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
72 mΩ
72 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.61 A
1.13 A
1.13 A
Height - Seated (Max)
41.5036 mm
40.005 mm
40.005 mm

공급망

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

관련 부품

United Chemi-ConELXV800ELL271MK30S
Cap Aluminum Lytic 270uF 80V 20%( 12.5 X 30mm) Radial 5mm 1270mA 5000h 105C Automotive Bulk
United Chemi-ConEKZE101ELL271MK30S
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 1500mA 5000h 105°C Bulk
NichiconUPJ2A271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 270muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC2A271L
Aluminum Electrolytic Capacitor, 270 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
United Chemi-ConELXV800ELL271ML20S
Cap Aluminum Lytic 270uF 80V 20% (16 X 20mm) Radial 7.5mm 1240mA 5000h 105°C Bulk
NichiconUPM1K271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 270muF ±20% 0.492Dia 12.50mm

설명

유통업체에서 제공한 United Chemi-Con ELXV101ELL271MK40S에 대한 설명입니다.

Cap Aluminum Lytic 270uF 100V 20%( 12.5 X 40mm) Radial 5mm 1610mA 5000h 105C Automotive Bulk
LXV Series 100 V 270 uF 12.5 x 40 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Capacitor Alum Elec 270Uf, 100V, 20%, Radial; Body Diameter:12.5Mm; Body Height:40Mm; Capacitance:270Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Diameter:12.5Mm Rohs Compliant: Yes |Chemi-Con ELXV101ELL271MK40S

제조업체 별칭

United Chemi-Con에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. United Chemi-Con는 다음 이름으로도 알려져 있습니다:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con