United Chemi-Con EKZN630ELL152MLP1S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 1.43
Production

가격 및 재고

데이터시트 및 문서

United Chemi-Con EKZN630ELL152MLP1S에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet5 페이지3년 전

United Chemi-Con

Electro Sonic

재고 내역

3개월간의 트렌드:
Restocked

대체 부품

Price @ 1000
$ 1.43
$ 1.325
$ 1.325
Stock
7,762
54,813
54,813
Authorized Distributors
5
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.44 A
3.2 A
3.2 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

공급망

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 11 months ago)

관련 부품

United Chemi-ConEKYB800ELL152MMP1S
1500µF 80V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
United Chemi-ConEKZN800ELL152MMP1S
1500uF 80V ±20% 2.106A@120Hz Plugin,D18xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB500ELL152MM25S
KYB Series 50 V 1500 uF 105 °C Ø 18 x 25 mm Radial Aluminum Electrolytic Cap
NichiconUHE1J152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 1500muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 80V, 20%, RADIAL
KYOCERA AVXUPW1H152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1500muF ±20% 0.630Dia 16.00mm

설명

유통업체에서 제공한 United Chemi-Con EKZN630ELL152MLP1S에 대한 설명입니다.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum Lytic 1500uF 63V 20% (16 X 35.5mm) Radial 7.5mm 3.44A 10000h 105C Bulk
CAP ALUM 1500UF 20% 63V RADIAL / 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR
1.5mF 63V ¡À20% 7.5mm 10000h@ 105¡ãC 2.064A@ 120Hz,3.44A@ 100kHz 16mm*35.5mm*37mm
1500uF 63V 18mΩ ±20% 2.064A@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can KZN 63V 1500muF ±20% 0.630Dia 16.00mm
CAP ALUM 1500UF 20% 63V RAD T/H

제조업체 별칭

United Chemi-Con에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. United Chemi-Con는 다음 이름으로도 알려져 있습니다:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con