United Chemi-Con EKZH160ETD221MF11D

Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 500mA 5000h 105C Ammo
$ 0.145
EOL

가격 및 재고

데이터시트 및 문서

United Chemi-Con EKZH160ETD221MF11D에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지4년 전
Datasheet2 페이지11년 전

Electro Sonic

재고 내역

3개월간의 트렌드:
-0.52%

대체 부품

Price @ 1000
$ 0.145
$ 0.049
$ 0.049
Stock
95,657
567,173
567,173
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
6000 hours
6000 hours
Ripple Current
250 mA
270 mA
270 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

공급망

Lifecycle StatusEOL (Last Updated: 4 months ago)

관련 부품

NichiconUHV1C221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEUFR1C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 220muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEUFR1C221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 220muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEKZM160ETD221MF11D
220uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZM160ELL221MF11D
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 16V 220muF ±20% 0.248Dia 6.30mm

설명

유통업체에서 제공한 United Chemi-Con EKZH160ETD221MF11D에 대한 설명입니다.

Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 500mA 5000h 105C Ammo
220uF 16V ±20% 500mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220¦ÌF 16V ¡À20% 2.5mm 5000h@ 105¡ãC 250mA@ 120Hz,500mA@ 100kHz ,D6.3xL11mm 6.3mm*11mm*12.5mm
SERIES: KZH; VOLT: 16; CAP: 220; DIA X LENGTH: 6X11; PACKAGING: TAPED
Cap, Kzh Series, 16V, 220Uf, 20% Tol, Rohs
CAP ALUM 220UF 20% 16V RADIAL TH
Radial Can KZH 16V 220muF ±20% 0.248Dia 6.30mm

제조업체 별칭

United Chemi-Con에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. United Chemi-Con는 다음 이름으로도 알려져 있습니다:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con