United Chemi-Con EKYB350ELL392MLP1S

Cap Aluminum Lytic 3900uF 35V 20% (16 X 35.5mm) Radial 7.5mm 4.08A 10000h 105C Bulk
$ 1
데이터시트

가격 및 재고

데이터시트 및 문서

United Chemi-Con EKYB350ELL392MLP1S에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

United Chemi-Con

Datasheet3 페이지5년 전

Electro Sonic

재고 내역

3개월간의 트렌드:
-3.56%

대체 부품

Price @ 1000
$ 1
$ 1.882
$ 1.882
Stock
16,685
12,641
12,641
Authorized Distributors
6
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
4.08 A
3.15 A
3.15 A
Height - Seated (Max)
37.0078 mm
37.4904 mm
37.4904 mm

관련 부품

United Chemi-ConEKZN350ELL392MMP1S
Cap Aluminum Lytic 3900uF 35V 20% (18 X 35.5mm) Radial 7.5mm 4380mA 10000h 105C Bulk
United Chemi-ConEKYB250ELL392ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
United Chemi-ConEKYB250ELL392MK40S
Cap Aluminum Lytic 3900uF 25V 20% (12.5 X 40mm) Radial 5mm 3.64A 10000h 105C Bulk
NichiconUHE1E392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 3900muF ±20% 0.630Dia 16.00mm
NichiconUHE1V392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 3900muF ±20% 0.709Dia 18.00mm
NichiconUPW1E392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 3900muF ±20% 0.630Dia 16.00mm

설명

유통업체에서 제공한 United Chemi-Con EKYB350ELL392MLP1S에 대한 설명입니다.

Cap Aluminum Lytic 3900uF 35V 20% (16 X 35.5mm) Radial 7.5mm 4.08A 10000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 35V 3900uF 20% Tol.
ALUMINUM ELECTROLYTIC CAPACITOR
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 3900UF 20% 35V RADIAL
Radial Can KYB 35V 3900muF ±20% 0.630Dia 16.00mm

제조업체 별칭

United Chemi-Con에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. United Chemi-Con는 다음 이름으로도 알려져 있습니다:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con