United Chemi-Con EKXJ401ELL560MK35S

56uF 400V ±20% 1.3125A@100kHz Plugin, D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.68
Production

가격 및 재고

데이터시트 및 문서

United Chemi-Con EKXJ401ELL560MK35S에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet5 페이지2년 전
Datasheet3 페이지15년 전

United Chemi-Con

재고 내역

3개월간의 트렌드:
+87.14%

대체 부품

Price @ 1000
$ 0.68
$ 1.23
Stock
8,213
138
Authorized Distributors
4
6
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
525 mA
525 mA
Height - Seated (Max)
36.4998 mm
37.0078 mm

공급망

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Cap Aluminum Lytic 56uF 450V 20% (16 X 30mm) Radial 7.5mm 510mA 12000h 105C Bulk
56uF 450V ±20% 590mA@120Hz Plugin,D12.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ451ELL560MM25S
Cap Aluminum 56uF 450V 20% (18 X 25mm) Radial 7.5mm 560mA 12000h 105°C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 56muF 450V
United Chemi-ConEKXJ451ELL560MLN3S
56uF 450V ±20% 585mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF

설명

유통업체에서 제공한 United Chemi-Con EKXJ401ELL560MK35S에 대한 설명입니다.

56uF 400V ±20% 1.3125A@100kHz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Electrolytic capacitor Radial lead 5 mm 56 μF 400
SERIES: KXJ; VOLT: 400; CAP: 56; DIA X LENGTH: 12X35; PACKAGING: BULK
CAP ALUM 56UF 20% 400V RADIAL TH

제조업체 별칭

United Chemi-Con에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. United Chemi-Con는 다음 이름으로도 알려져 있습니다:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con