United Chemi-Con EKXJ351ELL120MJ16S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
$ 0.267
Production

가격 및 재고

데이터시트 및 문서

United Chemi-Con EKXJ351ELL120MJ16S에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet5 페이지2년 전
Datasheet3 페이지15년 전

Electro Sonic

재고 내역

3개월간의 트렌드:
-0.03%

대체 부품

Price @ 1000
$ 0.267
$ 0.377
Stock
20,752
4,481
Authorized Distributors
6
5
Capacitance
12 µF
12 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
135 mA
160 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm

공급망

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 12uF
12uF 400V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
LLE Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 12muF 250V
United Chemi-ConEKXJ451ELL120MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
United Chemi-ConEKXJ421ELL120MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 12uF
ALUMINUM ELECTROLYTIC CAPACITOR, 12UF 250 V, LD SERIES 20000H 10 (DIA.) X 12.5MM

설명

유통업체에서 제공한 United Chemi-Con EKXJ351ELL120MJ16S에 대한 설명입니다.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 12uF 350Volts
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KXJ; VOLT: 350; CAP: 12; DIA X LENGTH: 10X16; PACKAGING: BULK
Cap Aluminum Lytic 12uF 350V 20% (10 X 16mm) Radial 5mm 0.135A 10000h 105C Bulk Automotive AEC-Q200
Radial Can KXJ 350V 12muF 卤20% 0.394Dia 10.00mm
CAP ALUM 12UF 20% 350V RADIAL TH

제조업체 별칭

United Chemi-Con에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. United Chemi-Con는 다음 이름으로도 알려져 있습니다:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con