United Chemi-Con EKXJ201ELL221MK40S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 0.953
Production

데이터시트 및 문서

United Chemi-Con EKXJ201ELL221MK40S에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet5 페이지3년 전
Datasheet3 페이지15년 전

United Chemi-Con

Electro Sonic

재고 내역

3개월간의 트렌드:
-2.47%

대체 부품

Price @ 1000
$ 0.953
$ 1.159
$ 1.159
Stock
41,145
6,558
6,558
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
1.075 A
1.09 A
1.09 A
Height - Seated (Max)
41.5036 mm
26.4922 mm
26.4922 mm

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 5 months ago)

관련 부품

KYOCERA AVXUCY2E221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 220muF ±20% 0.630Dia 16.00mm
NichiconUCY2C221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 220muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXJ251ELL221MLP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConEKXJ251ELL221MU50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConEKXJ161ELL221MK35S
220uF 160V ±20% 1.04A@120Hz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS

설명

유통업체에서 제공한 United Chemi-Con EKXJ201ELL221MK40S에 대한 설명입니다.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 220uF 200Volts
220¦ÌF 200V ¡À20% 5mm 12000h@ 105¡ãC 1.075A@ 120Hz,2.41875A@ 100kHz 12.5mm*40mm*41.5mm
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KXJ; VOLT: 200; CAP: 220; DIA X LENGTH: 12X40; PACKAGING: BULK
Cap Aluminum Lytic 220uF 200V 20% (12.5 X 40mm) Radial 5mm 1.075A 12000h 105C Bulk Automotive AEC-Q200
CAP ALUM 220UF 20% 200V RADIAL
Radial Can KXJ 200V 220muF ±20% 0.492Dia 12.50mm

제조업체 별칭

United Chemi-Con에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. United Chemi-Con는 다음 이름으로도 알려져 있습니다:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con