United Chemi-Con EKXJ201ELL101MU20S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 0.821
Production

데이터시트 및 문서

United Chemi-Con EKXJ201ELL101MU20S에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet5 페이지3년 전
Datasheet3 페이지15년 전

United Chemi-Con

Electro Sonic

재고 내역

3개월간의 트렌드:
-13.90%

대체 부품

Price @ 1000
$ 0.821
$ 0.849
Stock
18,307
571
Authorized Distributors
6
3
Capacitance
100 µF
100 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
615 mA
580 mA
Height - Seated (Max)
21.4884 mm
-

공급망

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

관련 부품

UCY Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 100muF 250V
NichiconUCY2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 100muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ251ELL101ML20S
Cap Aluminum Lytic 100uF 250V 20% (16 X 20mm) Radial 7.5mm 635mA 10000h 105C Automotive Bulk
United Chemi-ConEKXG201ETD101ML20S
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105C Ammo
NichiconUCY2C101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 100muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXG251ELL101ML25S
Cap Aluminum Lytic 100uF 250V 20% (16 X 25mm) Radial 7.5mm 680mA 10000h 105°C Bulk

설명

유통업체에서 제공한 United Chemi-Con EKXJ201ELL101MU20S에 대한 설명입니다.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KXJ; VOLT: 200; CAP: 100; DIA X LENGTH: 14X20; PACKAGING: BULK
Cap Aluminum Lytic 100uF 200V 20% (14.5 X 20mm) Radial 7.5mm 0.615A 10000h 105C Bulk Automotive AEC-Q200
CAP ALUM 100UF 20% 200V RADIAL
100¦ÌF 200V ¡À20% 7.5mm 10000h@ 105¡ãC 1.38375A@ 100kHz,615mA@ 120Hz ,D14.5xL20mm 14.5mm*20mm*21.5mm
Radial Can KXJ 200V 100muF ±20% 0.571Dia 14.50mm

제조업체 별칭

United Chemi-Con에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. United Chemi-Con는 다음 이름으로도 알려져 있습니다:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con