United Chemi-Con EKMQ201VSN182MA40S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 1800muF ±20% 1.378Dia 35.00mm
$ 7.529
Production

가격 및 재고

데이터시트 및 문서

United Chemi-Con EKMQ201VSN182MA40S에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet5 페이지3년 전
Datasheet0 페이지0년 전

United Chemi-Con

Electro Sonic

Newark

Factory Futures

재고 내역

3개월간의 트렌드:
+0.00%

대체 부품

Price @ 1000
$ 7.529
$ 15.48
Stock
2,782
22,871
Authorized Distributors
5
6
Capacitance
1.8 mF
1.8 mF
Mount
Screw
PCB, Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
138 mΩ
111 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
3.08 A
3.31 A
Height - Seated (Max)
40.005 mm
40.005 mm

공급망

Lifecycle StatusProduction (Last Updated: 5 months ago)

관련 부품

Cornell Dubilier381LQ182M200A042
Cap Aluminum Lytic 1800uF 200V 20% (35 X 40mm) Snap-In 10mm 0.129 Ohm 3080mA 2000h 105C
United Chemi-ConEKMQ251VSN182MA50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 1800muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 1800muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 200V 1800muF ±20% 1.378Dia 35.00mm
PanasonicEET-HC2C182KA
Cap Aluminum 1800uF 160V 20% (30 X 40mm) Snap-In 10mm 2700mA 2000h 105°C Bulk

설명

유통업체에서 제공한 United Chemi-Con EKMQ201VSN182MA40S에 대한 설명입니다.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 1800muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor 1800Uf 200V 20%, Snap-In
Cap Aluminum Lytic 1800uF 200V 20% (35 X 40mm) Snap-In 10mm 3080mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
CAPACITOR ALUM ELECT 1800UF 200V SNAP-IN; Capacitance:1800µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Life Time @ Temperature:2000 hours @ 105°C; Height:40mm; Diameter:35mm; Capacitor Mounting:Panel; Lead Spacing:10mm

제조업체 별칭

United Chemi-Con에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. United Chemi-Con는 다음 이름으로도 알려져 있습니다:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con