United Chemi-Con EKMH101VSN152MR30T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF
데이터시트

가격 및 재고

데이터시트 및 문서

United Chemi-Con EKMH101VSN152MR30T에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet15 페이지19년 전

Electro Sonic

Future Electronics

대체 부품

Price @ 1000
$ 2.48
Stock
1
2,788
Authorized Distributors
0
4
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
166 mΩ
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
1.95 A
2 A
Height - Seated (Max)
29.9974 mm
32.004 mm

관련 부품

United Chemi-ConESMH101VSN152MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF
Cornell Dubilier380LX152M080H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 1500muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX152M100A5P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 100V 20% 85C
Cornell Dubilier381LX152M080H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 1500muF ±20% 0.866Dia 22.00mm
PanasonicECOS2AA152EA
Cap Aluminum 1500uF 100V 20% (35 X 25mm) Snap-In 10mm 0.122 Ohm 2100mA 3000h 105°C Bulk
PanasonicECO-S1KA152CA
Cap Aluminum 1500uF 80V 20% (25 X 30mm) Snap-In 10mm 0.133 Ohm 1700mA 3000h 105°C Bulk

설명

유통업체에서 제공한 United Chemi-Con EKMH101VSN152MR30T에 대한 설명입니다.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF
Cap Aluminum Lytic 1500uF 100V 20% (30 X 30mm) Snap-In 10mm 0.166 Ohm 1950mA 2000h 105°C
KMH Series 100 V 1500 uF Ø30x30mm Snap-In Aluminum Electrolytic Capacitor
CAP ALUM 1500UF 20% 100V SNAP

제조업체 별칭

United Chemi-Con에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. United Chemi-Con는 다음 이름으로도 알려져 있습니다:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con