United Chemi-Con EGXE160ELL221MJC5S

Cap Aluminum Lytic 220uF 16V 20%( 10 X 12.5mm) Radial 5mm 620mA 3000h 125C Automotive Bulk
Obsolete

데이터시트 및 문서

United Chemi-Con EGXE160ELL221MJC5S에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

United Chemi-Con

Datasheet2 페이지4년 전

IHS

Electro Sonic

대체 부품

Price @ 1000
$ 0.347
$ 0.347
Stock
2,579
8,632
8,632
Authorized Distributors
0
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
150 mΩ
150 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
620 mA
310 mA
310 mA
Height - Seated (Max)
14.5034 mm
-
-

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusObsolete (Last Updated: 1 year ago)

관련 부품

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconUBT1C221MPD
Cap Aluminum Lytic 220uF 16V 20%( 10 X 12.5mm) Radial 5mm 620mA 5000h 125C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEUFC1C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1C221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 220muF 卤20% 0.248Dia 6.30mm

설명

유통업체에서 제공한 United Chemi-Con EGXE160ELL221MJC5S에 대한 설명입니다.

Cap Aluminum Lytic 220uF 16V 20%( 10 X 12.5mm) Radial 5mm 620mA 3000h 125C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 220uF 16Volts 0.2
SERIES: GXE; VOLT: 16; CAP: 220; DIA X LENGTH: 10X12; PACKAGING: BULK
220uF 16V 150mΩ ±20% 310mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can GXE 16V 220muF ±20% 0.394Dia 10.00mm
CAP ALUM 220UF 20% 16V RADIAL TH
Not Recommended for New Design
United Chemi-Con

제조업체 별칭

United Chemi-Con에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. United Chemi-Con는 다음 이름으로도 알려져 있습니다:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con