V REG LDO 0.15A 3.3V, 76533, SOIC8; Primary Input Voltage:10V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:140mV; No. of Pins:8; Output Current:150mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:3%; Base Number:76533; IC Generic Number:76533; Input Voltage Max:10V; Input Voltage Min:3.44V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:3%; Output Current Max:0.15A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOIC; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage:3.3V; Voltage Regulator Type:LDO