TRANSCEIVER, OCTAL, 3-STATE, VQFN-20; Type de buffer: Émetteur-récepteur; Famille Logique/ Numéro de base: 74LVC245; Type de boîtier CI logique: VQFN; Nombre de broches: 20Broche(s); Tension, alimentation min.: 1.65V; Tension
TRANSCEIVER, OCTAL, 3-STATE, VQFN-20; Logic Device Type:Transceiver; Logic Family / Base Number:74LVC245; Logic Case Style:VQFN; No. of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic IC Family:74LVC; Logic IC Base Number:74245; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)