Texas Instruments SN74LS293DRE4

Ls Series Asyn Negative Edge Triggered 3-BIT Up Binary Counter PDSO14

가격 및 재고

데이터시트 및 문서

Texas Instruments SN74LS293DRE4에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Texas Instruments

Datasheet10 페이지18년 전

Mouser

CAD 모델

신뢰할 수 있는 파트너로부터 Texas Instruments SN74LS293DRE4 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
Ultra Librarian
심벌풋프린트
다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관 및 개인정보 보호정책에 동의하는 것으로 간주됩니다.

대체 부품

Price @ 1000
$ 2.243
$ 2.243
Stock
73,304
323,687
323,687
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
42 MHz
42 MHz
42 MHz
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

설명

유통업체에서 제공한 Texas Instruments SN74LS293DRE4에 대한 설명입니다.

LS SERIES ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER PDSO14
Counter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes
The SN54290/SN74290, SN54LS290/SN74LS290, SN54293/SN74293, and SN54LS293/SN74LS293 counters are electrically and functionally identical to the SN5490A/SN7490A, SN54LS90/SN74LS90, SN5493A/SN7493A, and SN54LS93/SN74LS93, respectively. Only the arrangement of the terminals has been changed for the '290, 'LS290, '293, and 'LS293. Each of these monolithic counters contains four master-slave flip-flops and additional gating to provide a divide-by-two counter and a three-stage binary counter for which the count cycle length is divide-by-five for the '290 and 'LS290 and divide-by-eight for the '293 and 'LS293. All of these counters have a gated zero reset and the '290 and 'LS290 also have gated set-to-nine inputs for use in BCD nine's complement applications. To use the maximum count length (decade or four-bit binary) of these counters, the B input is connected to the QA output. The input count pulses are applied to input A and the outputs are as described in the appropriate function table. A symmetrical divide-by-ten count can be obtained from the '290 and 'LS290 counters by connecting the QD output to the A input and applying the input count to the B input which gives a divide-by-ten square wave at output QA.

제조업체 별칭

Texas Instruments에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Texas Instruments는 다음 이름으로도 알려져 있습니다:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.