Switch Logic IC; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:8 ;RoHS Compliant: Yes
LOGIC, SWITCH BUS FET OCTAL, 20TSSOP; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:8; Input Level:2V; Output Level Type:5.5V; Logic Case Style:TSSOP; No. of Pins:20; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:743245; Logic IC Family:CBT; Logic IC Function:8bit FET Bus Switch; Output Current Max:64mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD