Texas Instruments SN74ALS679DWE4

IC COMPARATOR ADDRESS 12B 20SOIC / Magnitude Comparator Bit Active High Output 20-SOIC

가격 및 재고

데이터시트 및 문서

Texas Instruments SN74ALS679DWE4에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Mouser

Datasheet11 페이지18년 전

CAD 모델

신뢰할 수 있는 파트너로부터 Texas Instruments SN74ALS679DWE4 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
Ultra Librarian
심벌풋프린트
다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관개인정보 보호정책에 동의하는 것으로 간주됩니다.

대체 부품

Price @ 1000
$ 5.659
Stock
79,885
192,324
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Input Offset Voltage (Vos)
-
-
Propagation Delay
30 ns
30 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

설명

유통업체에서 제공한 Texas Instruments SN74ALS679DWE4에 대한 설명입니다.

IC COMPARATOR ADDRESS 12B 20SOIC / Magnitude Comparator Bit Active High Output 20-SOIC
WITH INHIBIT Tube ALS 74ALS679 digital comparator 28mA 30ns 7.5mm 50pF
Comparator Logic IC; Comparator Type:Address; No. of Channels:12; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:ALS ;RoHS Compliant: Yes
This 12-bit address comparator simplifies addressing of memory boards and/or other peripheral devices. The four P inputs are normally hardwired with a preprogrammed address. An internal decoder determines what input information applied to the A inputs must be low or high to cause a low state at the Y output. For example, a positive-logic bit combination of 0111 (decimal 7) at the P input determines that inputs A1 through A7 must be low and that inputs A8 through A12 must be high to cause the output to go low. Equality of the address applied at the A inputs to the preprogrammed address is indicated by the output being low. This device features an enable (G\) input. When G\ is low, the device is enabled. When G\ is high, the device is disabled and the output is high, regardless of the A and P inputs. The SN74ALS679 is characterized for operation from 0C to 70C.

제조업체 별칭

Texas Instruments에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Texas Instruments는 다음 이름으로도 알려져 있습니다:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.