Technical
Conversion Rate40 ksps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation35 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Number of A/D Converters1
Number of Analog Inputs3
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar, Unipolar
Power Consumption35 mW
Power Dissipation35 mW
Resolution1.5 B
Sampling Rate40 ksps
Signal to Noise Ratio (SNR)74 dB
Spurious-free dynamic range (SFDR)98 dB
Supply TypeSingle