TE Connectivity / DEUTSCH D38999/24JB99PN

Conn MIL-C-38999 Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
Obsolete

가격 및 재고

데이터시트 및 문서

TE Connectivity / DEUTSCH D38999/24JB99PN에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet290 페이지8년 전

Electro Sonic

TE Connectivity

Newark

대체 부품

Price @ 1000
$ 193.656
Stock
34,520
133
Authorized Distributors
2
6
Gender
Receptacle
Male
Number of Positions
7
7
Mount
Jam Nut
Jam Nut
Termination
Crimp
Crimp
Fastening Type
-
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
850 V
-
Current Rating
7.5 A
-

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2004-06-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-03-13
LTD Date2023-03-13

관련 부품

Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
Connector, Plastic Circ, Size 14,Jam Nut Recept, For 7 Size 16 Pin Cont, Sealed
Amphenol PcdTV07RW1199SA
Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27474T10F99PA
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

설명

유통업체에서 제공한 TE Connectivity / DEUTSCH D38999/24JB99PN에 대한 설명입니다.

Conn MIL-C-38999 Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 11, 7WAY, PIN; Connector Type:Circular Military; Series:MIL-DTL-38999 Series III; Connector Body Material:Composite; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Jam Nut; Connector Shell Size:11; Insert Arrangement:11-99; No. of Contacts:7; Contact Termination:Crimp; Contact Material:Copper Alloy; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series III

제조업체 별칭

TE Connectivity / DEUTSCH에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. TE Connectivity / DEUTSCH는 다음 이름으로도 알려져 있습니다:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • D3899924JB99PN