TDK NLV25T-1R8J-EFD

General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.118
Production

가격 및 재고

데이터시트 및 문서

TDK NLV25T-1R8J-EFD에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

ODG (Origin Data Global)

Datasheet6 페이지7년 전

IHS

Newark

대체 부품

Price @ 1000
$ 0.118
$ 0.113
Stock
67,840
459,108
Authorized Distributors
3
6
Inductance
1.8 µH
1.8 µH
Tolerance
5 %
5 %
Current Rating
210 mA
210 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.45 Ω
1.45 Ω
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

관련 부품

Inductor RF Chip Unshielded Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 350mA 900mOhm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 1.8uH 5% 7.96MHz 30 Q-Factor Ferrite 350mA T/R
Ind RF Chip Unshielded Wirewound 1.8uH ±5% 7.96MHz 30 Q-Factor Ferrite 350mA T/R
TAIYO YUDENLBM2016T1R8J
Inductor RF Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.345A 0.624Ohm DCR 0806 T/R
Inductor RF Wirewound 1.8uH 5% 7.9MHz Ferrite 0.23A 1.4Ohm DCR 0603 T/R
Inductor RF Wirewound 1.8uH 5% 7.96MHz 28Q-Factor Ferrite 0.3A 2.6Ohm DCR 1008 T/R

설명

유통업체에서 제공한 TDK NLV25T-1R8J-EFD에 대한 설명입니다.

General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 210Ma, 1.8 H, 1.45/Tape And Reel |Tdk NLV25T-1R8J-EFD
INDUCTOR FIXED 1.8UH 1.45 OHM 210MA SMD
7.96MHz 135MHz 210mA 30@7.96MHz 1.8¦ÌH 1.45¦¸ ¡À5% 1008 2.5mm*2mm*1.9mm
Inductor General Purpose Chip Molded/Unshielded Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.21A 1.45Ohm DCR 1008 Automotive T/R
SMD / SMT Inductors (Coils), L=1.8μH, L x W x T :
NLV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1.8muH
INDUCTOR, 1.8UH, 0.21A, 1008, AEC-Q200
210mA 1.8uH 卤5% 1008 Power Inductors ROHS

이미지

제조업체 별칭

TDK에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. TDK는 다음 이름으로도 알려져 있습니다:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos