TDK FG28C0G1H221JNT06

卤5% 50V 220pF C0G Plugin, P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.06
Production

가격 및 재고

데이터시트 및 문서

TDK FG28C0G1H221JNT06에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Future Electronics

Datasheet32 페이지6년 전

IHS

TME

재고 내역

3개월간의 트렌드:
-3.78%

대체 부품

Price @ 1000
$ 0.06
$ 0.059
$ 0.059
Stock
105,017
31,696
31,696
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

관련 부품

KYOCERA AVXSR151A221JAA
Cap Ceramic 220pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Cap Ceramic 220pF 50V C0G 5% Radial 5mm 125C Ammo
CAP CER 220PF 1KV SL RADIAL / 220 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
KYOCERA AVXSR151A221JARTR2
Cap Ceramic 220pF 100V C0G 5% Radial 2.54mm 125°C T/R
Cap Ceramic 220pF 50V C0G 5% Radial 5mm 125C Bulk
卤5% 100V 220pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS

설명

유통업체에서 제공한 TDK FG28C0G1H221JNT06에 대한 설명입니다.

卤5% 50V 220pF C0G Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Capacitor Ceramic 220pF 50V C0G 5% 5mm T/R - Ammo Pack - Through Hole
CAP, 220PF, 50V, MLCC, RADIAL; Available until stocks are exhausted Alternative available
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=220pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Cap, 220Pf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG28C0G1H221JNT06
Cap Ceramic 220pF 50V C0G 5% Radial 5mm 125C Ammo

이미지

제조업체 별칭

TDK에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. TDK는 다음 이름으로도 알려져 있습니다:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos