유통업체에서 제공한 TDK CGA2B2NP01H102J050BA에 대한 설명입니다.
50V 1nF NP0 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1000PF 50V NP0 0402 / 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0402 150C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402
Cap Ceramic 0.001uF 50V C0G 5% SMD 0402 150°C Punched Paper T/R
Avnet Japan
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 102, TOL: +/-5%, THICKNESS: 0.50 ± 0.05
Ceramic Capacitor 1nF, 50V, 0402, ±5 %
CAP, MLCC, 1000PF, 50VDC, C0G/NP0, 0402; Capacitance:1000pF; Voltage(DC):50V; Voltage(AC):-; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:CGA Series RoHS Compliant: Yes