Technical
Current Rating3.3 mA
Max Operating Temperature70 °C
Max Reset Threshold Voltage4.6 V
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Reset Threshold Voltage4.5 V
Min Supply Voltage3.6 V
Nominal Input Voltage18 V
Nominal Supply Voltage (DC)5 V
Number of Channels1
Number of Circuits1
Number of Voltages Monitored1
Operating Supply Current3.3 mA
Overvoltage Threshold4.6 V
ResetActive High/Active Low
Temperature GradeCommercial
Threshold Voltage4.55 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.5 V
Watchdog TimerNo