Eaton D38999/24ZG39BN

MIL Series Connector, 39 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 84.347
Production

데이터시트 및 문서

Eaton D38999/24ZG39BN에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet152 페이지6년 전
Datasheet152 페이지8년 전

Farnell

재고 내역

3개월간의 트렌드:
-100%

대체 부품

Price @ 1000
$ 84.347
$ 37.68
Stock
1,738
1
Authorized Distributors
4
3
Gender
Female
Female
Number of Positions
-
39
Mount
-
-
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
-

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

설명

유통업체에서 제공한 Eaton D38999/24ZG39BN에 대한 설명입니다.

MIL Series Connector, 39 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
8D 39C 37#20 2#16 Skt J/N Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/24ZG39BN
Aluminium jam nut receptacle, Black Zinc Nickel plating, without female contacts
Souriau SCT
Conn Circular SKT 39 POS Crimp ST Jam Nut 39 Terminal 1 Port
Receptacle, Jam Nut | Souriau-Sunbank by Eaton D38999/24ZG39BN
CIRCULAR CONNECTOR, RCPT, 21-39, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 39Contacts; Circular Contact Type: Crimp Socket - Contacts Not
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

제조업체 별칭

Eaton에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Eaton는 다음 이름으로도 알려져 있습니다:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • D3899924ZG39BN