Renesas ISL3156EIUZ

16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx
$ 1.146
Production

가격 및 재고

문서

Renesas ISL3156EIUZ에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Integrated Device Technology

Datasheet34 페이지16년 전
Datasheet34 페이지16년 전

IHS

Renesas

Augswan

Factory Futures

CAD 모델

모델 정보
출처:Renesas
출시 날짜Aug 12, 2025
IPC 규격 준수IPC-7351B
스타일 가이드 개정판버전 1.0 - Nov 1, 2024
데이터시트 출처버전 5.4 - Oct 2, 2023
검증

재고 내역

3개월간의 트렌드:
-51.94%

대체 부품

Price @ 1000
$ 1.146
$ 1.145
$ 1.145
Stock
206,865
327,859
327,859
Authorized Distributors
4
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

공급망

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

관련 부품

5V Full Duplex, 1Mbps, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver
5V Full Duplex, 1Mbps, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver
Large 3V Output Swing, 16.5kV ESD, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceiver
Texas InstrumentsSN65HVD485EDGK
EAR99 65HVD485 Tube RS422RS485 interface transceiver 5V 2mA 18.99418mg 200ns
Analog DevicesADM101EARMZ
Single Transmitter/Receiver RS-232 10-Pin MSOP Tube
Texas InstrumentsSN65HVD3080EDGSG4
Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85

설명

유통업체에서 제공한 Renesas ISL3156EIUZ에 대한 설명입니다.

16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
transceiver 20Mbps 1/1 MSOP-10 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 1
±16.5kV ESD (IEC61000-4-2) Protected, Large Output Swing, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers | IC TXRX RS422/485 20MBPS 10MSOP

제조업체 별칭

Renesas에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Renesas는 다음 이름으로도 알려져 있습니다:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M