새 소식: 개편된 환경에서 적합한 부품을 더 빠르게 찾아보세요.

자세히 알아보기

Panasonic ERJ-U08F5103V

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
$ 0.058
Production

가격 및 재고

데이터시트 및 문서

Panasonic ERJ-U08F5103V에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Panasonic

Datasheet3 페이지9년 전

Newark

Electro Sonic

Farnell

Burklin Elektronik

대체 부품

Price @ 1000
$ 0.058
$ 0.01
$ 0.01
Stock
54,733
11,310,135
11,310,135
Authorized Distributors
5
6
6
Resistance
510 kΩ
510 kΩ
510 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

공급망

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

관련 부품

PanasonicERJ8ENF5103V
Res Thick Film 1206 510K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 510K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-07510KL
Res Thick Film 1206 510K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 510K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
PanasonicERJ8ENF5603V
Res Thick Film 1206 560K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

설명

유통업체에서 제공한 Panasonic ERJ-U08F5103V에 대한 설명입니다.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
ERJU SERIES THICK FILM RESISTOR 1206 CASE 510KOHMS +/-1% 0.25W +/-100PPM/DEGC
RES THKFLM ANTI-SULFURATED 1206 510K OHM 1% SMD
PANASONIC ELECTRONIC COMPONENTS ERJU08F5103V SMD Chip Resistor, Thick Film, 510 kohm, 200 V, 1206 [3216 Metric], 250 mW,1%
1206 ANTI-SULFURATED RESISTOR / 1206 ANTI-SULFURATED RESISTOR, 1%, 510KOHM
Panasonic ERJU08F5103V - Anti-Sulfurated Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 510 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJU08F5103V
RESISTOR, ANTI-SULPHUR, 510K; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:510kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; MSL:MSL 1 - Unlimited; Resistor Mounting:SMD

제조업체 별칭

Panasonic에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Panasonic는 다음 이름으로도 알려져 있습니다:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • ERJU08F5103V