Panasonic ARE13A12

ARE Series High Frequency 0.5 A SPDT 12 VDC Surface Mount Signal Relay
$ 3.01
Obsolete

가격 및 재고

데이터시트 및 문서

Panasonic ARE13A12에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

JRH Electronics

Datasheet7 페이지9년 전

Electro Sonic

Newark

Panasonic

Future Electronics

재고 내역

3개월간의 트렌드:
+0.00%

대체 부품

Price @ 1000
$ 3.01
$ 3.1
Stock
2
4,354
Authorized Distributors
2
6
Relay Type
RF
RF
Throw Configuration
SPDT
SPDT
Contact Current Rating
500 mA
500 mA
Coil Voltage (DC)
9 V
9 V
Coil Voltage (AC)
-
-
Coil Current
17 mA
17 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
720 Ω
720 Ω
Coil Power
200 mW
200 mW
Switching Capacity
-
-

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-02-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-28
LTD Date2021-12-31

관련 부품

PanasonicARE1012
Relay Frequency SPDT 0.9GHz to 2.6GHz 12VDC Through Hole Carton
PanasonicARE1312
Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Through Hole
PanasonicARE10A12
ARE Series High Frequency 0.5 A SPDT 12 VDC Surface Mount Signal Relay

설명

유통업체에서 제공한 Panasonic ARE13A12에 대한 설명입니다.

ARE Series High Frequency 0.5 A SPDT 12 VDC Surface Mount Signal Relay
Signal Relay 12VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
RF Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight
; Coil Frequency Max:2.6GHz; Coil Voltage VDC Nom:12V; Contact Current Max:500mA; Contact Voltage DC Nom:30V; Coil Resistance:720ohm; Contact Configuration:SPDT; Coil Type:DC, Monostable; Insertion Loss Max:0.5dB; Relay Mounting:PCB ;RoHS Compliant: Yes

제조업체 별칭

Panasonic에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Panasonic는 다음 이름으로도 알려져 있습니다:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America