Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Voltage840 mV
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature150 °C
Max Output Current3 A
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Min Breakdown Voltage200 V
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current1 mA
Reverse Recovery Time35 ns
Reverse Standoff Voltage200 V