Motor Driver, Dc Brushless, 25Ma, Ssop-30, Full Reel; Motor Type:Dc Brushless; No. Of Outputs:1Outputs; Output Current:25Ma; Output Voltage:-; Driver Case Style:Ssop; No. Of Pins:30Pins; Supply Voltage Min:4.5V; Product Range:- Rohs Compliant: Yes |Onsemi LB11696V-TLM-E