onsemi 6N139SDVM

8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler
$ 0.742
Production

가격 및 재고

데이터시트 및 문서

onsemi 6N139SDVM에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

onsemi

Datasheet15 페이지4년 전
Datasheet0 페이지0년 전
Datasheet0 페이지0년 전

IHS

Master Electronics

Fairchild Semiconductor

재고 내역

3개월간의 트렌드:
+0.89%

CAD 모델

신뢰할 수 있는 파트너로부터 onsemi 6N139SDVM 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
Ultra Librarian
심벌풋프린트
다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관 및 개인정보 보호정책에 동의하는 것으로 간주됩니다.

대체 부품

Price @ 1000
$ 0.742
$ 0.766
$ 0.766
Stock
85,932
291,757
291,757
Authorized Distributors
6
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
400 %
400 %
Rise Time
-
60 µs
60 µs
Fall Time
-
25 µs
25 µs
Output Voltage
-
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-12-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

관련 부품

VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP T/R
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
Lite-On6N138S-TA1
6N138 Series 1 Channel 7 V 5000 Vrms Darlington Optocoupler SMT - DIP-8
Lite-On6N138S
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD

설명

유통업체에서 제공한 onsemi 6N139SDVM에 대한 설명입니다.

8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT T/R
OPTOCOUPLER, DARLINGTON, 5KV, SMDIP-8;
TAPE REEL / 8PW surface mount, tape/reel darlington output
1kV/us DC SOP-8-2.54mm Optocouplers - Logic Output ROHS
OPTOCOUPLER DARL 2.5KVRMS 8SMD
OPTOISO 5KV TRANS W/BASE 8-SMD
The 6N138M/9M and HCPL2730M/31M optocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. In the dual channel devices, HCPL2730M/HCPL2731M, an integrated emitter-base resistor provides superior stability over temperature. The combination of a very low input current of 0.5mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10 kV/µs.

제조업체 별칭

onsemi에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. onsemi는 다음 이름으로도 알려져 있습니다:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd