8BIT MCU, 8K FLASH, 1K RAM, 9S08GT8; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:36; Program Memory Size:8 KB; RAM Memory Size:1KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; No. of PWM Channels:4; Digital IC Case Style:QFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +125°C; No. of Pins:44; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Clock Frequency:40MHz; Flash Memory Size:8KB; IC Generic Number:9S08GT8; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Logic Function Number:8AMFBE; Memory Size:8 K; Memory Type:FLASH; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:36; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:QFP; Program Memory Size:8KB; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Size:1KB; Serial Comms:IIC, SCI(2),SPI; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD