NIC Components NRC04F10R2TRF

Res Thick Film 0402 10.2 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.001
Production

가격 및 재고

유통업체
SKU
최소
패키지
대량 가격

데이터시트 및 문서

NIC Components NRC04F10R2TRF에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet6 페이지3년 전

Future Electronics

재고 내역

3개월간의 트렌드:
-99.98%

대체 부품

Price @ 1000
$ 0.001
$ 0.005
$ 0.005
Stock
5
812,802
812,802
Authorized Distributors
2
6
6
Resistance
10.2 Ω
10.2 Ω
10.2 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

공급망

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

관련 부품

Yageo GroupRC0402FR-0710R2L
RC Series 0402 0.063 W 10.2 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 10.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402F10R
Fixed Resistor, Thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402FR-0711RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 11Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0710R5L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 10.5Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2RKF100X
Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R

설명

유통업체에서 제공한 NIC Components NRC04F10R2TRF에 대한 설명입니다.

Res Thick Film 0402 10.2 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film 0402 (1005) 10.2 Ohm 63mW

제조업체 별칭

NIC Components에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. NIC Components는 다음 이름으로도 알려져 있습니다:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS