NIC Components NMC-L0402NPO270J50TRPF

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402
Production

가격 및 재고

DistributorSKUMinPkg
AvnetNMC-L0402NPO270J50TRPF060K
10h
Arrow ElectronicsNMC-L0402NPO270J50TRPF060K

데이터시트 및 문서

NIC Components NMC-L0402NPO270J50TRPF에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet5 페이지5년 전

NIC Components

대체 부품

Price @ 1000
$ 0.011
$ 0.011
Stock
0
5,882,677
5,882,677
Authorized Distributors
2
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
550 µm
560 µm
560 µm

공급망

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-12-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

관련 부품

Yageo GroupC0402C270J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27pF C0G 0402 5%
Samsung Electro-MechanicsCL05C270JB5NNNC
50V 27pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 27pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 27pF 25volts C0G 5%
Multilayer Ceramic Capacitor, Grm Series, 27 Pf, - 5%, C0g / Np0, 25 V, 0201 [0603 Metric]
50V 27pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

설명

유통업체에서 제공한 NIC Components NMC-L0402NPO270J50TRPF에 대한 설명입니다.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0402 125C Low ESR T/R
Ceramic Capacitors; MLCC; High Freq - NPO Class I, Low ESR @ High Frequency

제조업체 별칭

NIC Components에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. NIC Components는 다음 이름으로도 알려져 있습니다:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS