Nexperia 74AHC123AD,112

Multivibrator, Retriggerable Monostable, 74AHC123A, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, SOIC
EOL

가격 및 재고

데이터시트 및 문서

Nexperia 74AHC123AD,112에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet0 페이지0년 전

Nexperia

SHENGYU ELECTRONICS

대체 부품

Price @ 1000
$ 0.193
$ 0.193
Stock
216,536
407,558
407,558
Authorized Distributors
1
6
6
Frequency
-
-
-
Propagation Delay
30 ns
30 ns
30 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-8 mA
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

공급망

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-03-15
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

관련 부품

NXP Semiconductors74HCT4053D
TRIPLE 2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER SPDT, 3 Func, 1 Channel, CMOS, PDSO16
NXP Semiconductors74HCT4051D
IC SP8T 8:1 1 CRCT 80MHz 4.5V - 5.5V 16-SOIC T/R
NXP Semiconductors74HCT165D
HCT SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT PDSO16
Texas InstrumentsSN74AHCT158NSR
Lead Free ROHS3Compliant DUAL INVERTED Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
Texas InstrumentsSN74AHCT157NSR
Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
Texas InstrumentsSN74AHCT125NSR
8mA 4.5V~5.5V 8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS

설명

유통업체에서 제공한 Nexperia 74AHC123AD,112에 대한 설명입니다.

Multivibrator, Retriggerable Monostable, 74AHC123A, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, SOIC
Dual retriggerable monostable multivibrator with reset
Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16
e4 74AHC123 2003 74AHC multivibrator 2V~5.5V 1.75mm 8mA 8mA 5.1ns
Monostable Multivibrator Dual 16-Pin SO Tube
MULTIVIBRATOR, MONOSTABLE, SOIC-16
IC DUAL RETRIG MULTIVIB 16SOIC
SO-16 Monostable Multivibrators ROHS
NOW NEXPERIA 74AHC123AD - MONOST
MULTIVIBRATOR, MONOSTABLE, SOIC-16; Logic Family / Base Number: 74AHC123; Multivibrator Type: Retriggerable Monostable; Output Current: 25mA; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 16Pins; Propagation Delay: -; Logic IC Family: 74AHC; Logic IC Base Number: 74123; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

제조업체 별칭

Nexperia에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Nexperia는 다음 이름으로도 알려져 있습니다:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 74AHC123AD 112
  • 74AHC123AD-112
  • 74AHC123AD112