유통업체에서 제공한 Murata GRM2165C1H152JA01D에 대한 설명입니다.
0805 1.5 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Smd Multilayer Ceramic Capacitor, Grm Series, 1500 Pf, 5%, C0G / Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
Cap, Ceramic, SMT, 0805, 0.0015uF, C0G, 50V, +/-5%, <CA
Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805
1500PF NPO,50V, +/-5% Ceramic Chip Capacitor 0805
Chip Capacitance (Mlcc) 0805 1.5nF ±5% 50V C0G (NP0)
CAP, 1500PF, 50V, 5%, C0G/NP0, 0805; Capacitance: 1500pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating