Mill-Max 851-43-017-10-001000

Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 5.167
Production

데이터시트 및 문서

Mill-Max 851-43-017-10-001000에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지15년 전

대체 부품

Price @ 1000
$ 5.167
$ 5.13
Stock
396
918
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
-
Number of Positions
-
-
Number of Rows
1
-
Mount
-
-
Contact Plating
Gold
-

공급망

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

TE Connectivity5555764-1
TE Connectivity 5555764-1 Ethernet Connector Female R/A 1X1 8/8 Unshrouded
TE Connectivity5558178-1
TE Connectivity 5558178-1 Modular Connector Male 1X1 8/8 R/A SMT Unshrouded
TE Connectivity5557314-1
Modular Conn/Ethernet Conn 6 POS RJ25 SMT RIGHT
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO SMT 2PORTS
Modular Connectors / Ethernet Connectors 6/4 CKT R/A SMT MODJACK 595PLT 437436101
PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 16 WAY, 1 ROW, 1.27MM PITCH

설명

유통업체에서 제공한 Mill-Max 851-43-017-10-001000에 대한 설명입니다.

Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 17 POS 1.27mm Solder ST Thru-Hole
STANDARD SOCKET HEADER, 17 PINS, TIN (MATTE) OVER NICKEL
IC & Component Sockets STANDARD SOCKET HEADER

제조업체 별칭

Mill-Max에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Mill-Max는 다음 이름으로도 알려져 있습니다:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom