Mill-Max 210-93-624-41-001000

Socket DIP Closed 4-FINGER 24 Pos. 0.100IN.CEN. Solder 0.6IN. 30MUIN. Gold 0.12
$ 4.25
Production

데이터시트 및 문서

Mill-Max 210-93-624-41-001000에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet3 페이지4년 전

Sager Electronics

Factory Futures

Mouser

재고 내역

3개월간의 트렌드:
-0.28%

대체 부품

Price @ 1000
$ 4.25
$ 4
Stock
3,565
2,885
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold, Tin
Gold
Housing Material
Plastic
Plastic
Contact Material
Copper
Copper

공급망

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

관련 부품

Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid Bag
TE Connectivity1-826632-2
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity6-1437539-9
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.37mm Row Spacing, Solder
TE Connectivity7-1437539-6
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.295inch Row Spacing, Solder
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tray
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 24 Circuits, Tin (Sn) Plating

설명

유통업체에서 제공한 Mill-Max 210-93-624-41-001000에 대한 설명입니다.

SOCKET DIP CLOSED 4-FINGER 24 POS. 0.100IN.CEN. SOLDER 0.6IN. 30MUIN. GOLD 0.12
Standrd Solder Tail Dip Socket Rohs Compliant: No |Mill-Max 210-93-624-41-001000
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, DIP24, 24 Contact(s)
IC & Component Sockets 24P SOLDER CLOSED

제조업체 별칭

Mill-Max에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Mill-Max는 다음 이름으로도 알려져 있습니다:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom