Mill-Max 123-93-328-41-001000

Conn, IC Socket, DIP, 28, Open, 123 Series, Wrapost Tail, 0.3", 0.1" Pin Spcng, 3A
$ 8.38
Production

가격 및 재고

데이터시트 및 문서

Mill-Max 123-93-328-41-001000에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet3 페이지4년 전

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

재고 내역

3개월간의 트렌드:
+0.00%

대체 부품

Price @ 1000
$ 8.38
$ 8.254
Stock
1,904
1,929
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
28
28
Number of Rows
2
2
Mount
Surface Mount, Wire
Wire
Termination
Wire Wrap
Wire Wrap
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Contact Material
Copper
Copper

공급망

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

관련 부품

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
CONN, IC SOCKET, DIP,24,OPEN,111 SERIES, THRU-HOLE,0.6",0.1" PIN SPCNG, STRAIGHT,3A
TE Connectivity2-1571552-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-1825109-2
CONN, IC SOCKET, DIP,28,LADDER, DIPLOMATE, SOLDER,0.61",0.1" PIN SPCNG, STRAIGHT
TE Connectivity / AMP2-641605-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-1825108-2
Socket, DIP; Dual Leaf; 28 Pos.; 0.100In.cen.; Thru Hole; 0.610In.; Ber. Copper; Gold

설명

유통업체에서 제공한 Mill-Max 123-93-328-41-001000에 대한 설명입니다.

CONN, IC SOCKET, DIP, 28, OPEN, 123 SERIES, WRAPOST TAIL,0.3", 0.1" PIN SPCNG,3A
Conn DIP Socket SKT 28 POS 2.54mm Wire Wrap ST Thru-Hole Tube
DIP Solderless Press-Fit Sockets 28P TIN PIN GLD CONT
IC Socket, DIP28, 28 Contact(s)
Dip Socket, 28Pos, Through Hole; Body Length:1.4"; Body Width:0.4"; Connector Type:Dip Socket; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Pin Length:0.51"; Series:-; Terminal Type:Wire Wrap Rohs Compliant: No |Mill-Max 123-93-328-41-001000

제조업체 별칭

Mill-Max에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Mill-Max는 다음 이름으로도 알려져 있습니다:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom