KYOCERA AVX TRJE686K020R0200

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917
$ 2.78
Production

가격 및 재고

DistributorSKUMinPkg
RS (Formerly Allied Electronics)TRJE686K020R02000400Bulk
1d
AvnetTRJE686K020R020004K
10h

데이터시트 및 문서

KYOCERA AVX TRJE686K020R0200에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet9 페이지3년 전

AVX

Farnell

대체 부품

Price @ 1000
$ 2.78
$ 0.797
$ 0.797
Stock
0
266,572
266,572
Authorized Distributors
2
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
200 mΩ
150 mΩ
150 mΩ
Leakage Current
10 µA
13.6 µA
13.6 µA
Dissipation Factor
6 %
6 %
6 %

공급망

Lifecycle StatusProduction (Last Updated: 3 months ago)

설명

유통업체에서 제공한 KYOCERA AVX TRJE686K020R0200에 대한 설명입니다.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917
HIGH PERFORMANCE MNO2,68 UF,20 V
CAPACITOR, 68UF, 20V, CASE E; Application:Low ESR; Capacitance:68µF; Capacitance Tolerance:± 10%; Series:TRJ; Rating Voltage:20V; Capacitor Dielectric Type:Tantalum; Case Style:E; Termination Type:SMD; Effective Series ;RoHS Compliant: Yes
CAPACITOR, 68UF, 20V, CASE E; Capacitor Application:General Purpose; Capacitance:68µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; ESR:0.2ohm; Capacitor Case Style:E; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:E; Termination Type:SMD

제조업체 별칭

KYOCERA AVX에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. KYOCERA AVX는 다음 이름으로도 알려져 있습니다:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp