KOA Speer RN73H1ETTP1402B25

Fixed Resistor, Thin Film, 0.063W, 14000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
$ 0.089
Production

가격 및 재고

데이터시트 및 문서

KOA Speer RN73H1ETTP1402B25에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지3년 전

재고 내역

3개월간의 트렌드:
-8.09%

대체 부품

Price @ 1000
$ 0.089
$ 0.065
Stock
93,732
650,592
Authorized Distributors
4
6
Resistance
14 kΩ
14 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

공급망

Lifecycle StatusProduction (Last Updated: 2 months ago)

관련 부품

PanasonicERA-2AEB1402X
Res Thin Film 0402 14K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0402B14KE1
Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0714KL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 14kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 14000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.05W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB153X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 15kΩ 0402 Chip Resistor - Surface Mount ROHS

설명

유통업체에서 제공한 KOA Speer RN73H1ETTP1402B25에 대한 설명입니다.

Fixed Resistor, Thin Film, 0.063W, 14000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
RN73H 0402 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 14kOhms 0.063W 1/16W
RES 14K OHM 0.1% 1/16W 0402
14K¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0402 1mm*500¦Ìm*400¦Ìm
TF0402 14K 0,1% 0,063W TK25
MFC 0402 0.1% PPM25 14K
MFC 0402 0.1% TCR25

제조업체 별칭

KOA Speer에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. KOA Speer는 다음 이름으로도 알려져 있습니다:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR