KOA Speer CN1J4KTTD470J

Res Thick Film Array 47 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Obsolete

가격 및 재고

데이터시트 및 문서

KOA Speer CN1J4KTTD470J에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지8년 전

Arrow Electronics

Verical

재고 내역

3개월간의 트렌드:
-42.86%

대체 부품

Price @ 1000
$ 0.012
Stock
980
687,398
Authorized Distributors
0
6
Resistance
47 Ω
47 Ω
Mount
Surface Mount
Surface Mount
Case/Package
Molded
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
-
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

공급망

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2003-10-03
Lifecycle StatusObsolete (Last Updated: 1 year ago)

관련 부품

PanasonicEXB-38V470JV
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-U28470JX
0402X4R ANTI-SULFURATED RESISTOR ARRAY / 0402X4R ANTI-SULFURATED ARRAY, 47OHM, 5%
PanasonicEXB-V8V470JV
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
CTS Components741C083470JP
Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD Medical T/R
CTS Components742C083470JP
Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Medical T/R
Res Thick Film Array 47 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R

설명

유통업체에서 제공한 KOA Speer CN1J4KTTD470J에 대한 설명입니다.

Res Thick Film Array 47 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
4 ±5% 47Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
Chip Resistor Array 4,1206,0.063W,47R

이미지

제조업체 별칭

KOA Speer에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. KOA Speer는 다음 이름으로도 알려져 있습니다:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR