Yageo Group C317C332K1R5TA7301

Multilayer Ceramic Capacitors MLCC - Leaded C317 3300pF 100volts X7R 10%
$ 0.094
Production

가격 및 재고

데이터시트 및 문서

Yageo Group C317C332K1R5TA7301에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet19 페이지2년 전

Farnell

Newark

element14 APAC

TME

재고 내역

3개월간의 트렌드:
+72.96%

대체 부품

Price @ 1000
$ 0.094
$ 0.073
Stock
25,823
20,575
Authorized Distributors
3
6
Capacitance
3.3 nF
3.3 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

관련 부품

Yageo GroupC315C332K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 3300Pf X7R 10% Ls=2.54Mm
Yageo GroupC315C332K5R5TA
315 C 3.3NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSR591C332KARTR1
Cap Ceramic 0.0033uF 100V X7R 10% Radial 5.08mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 1610
Cap Ceramic 0.0033uF 250V X7R 10% Radial 5mm 125°C
Yageo GroupC322C332K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 3300Pf X7R 10% Ls=5.08Mm

설명

유통업체에서 제공한 Yageo Group C317C332K1R5TA7301에 대한 설명입니다.

Multilayer Ceramic Capacitors MLCC - Leaded C317 3300pF 100volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount
Cap Ceramic 0.0033uF 100V X7R 10% Radial 5.08mm 125°C T/R
Avnet Japan
Radial CERAMIC CAPACITOR ceramic capacitor 100V 3.3nF 10% 15% ppm/C
CAPACITOR, 3300PF, 100V, 10%, X7R; Capacitance:3300pF; Voltage Rating:100V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018)

제조업체 별칭

Yageo Group에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Yageo Group는 다음 이름으로도 알려져 있습니다:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.